Low

XP POWER  IL1205S  Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 10.8 V, 13.2 V, 2 W, 5 V

XP POWER IL1205S
XP POWER IL1205S
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IL1205S
Order Code:
8728135
Product Range
XP IL Series
Technical Datasheet:
See all Technical Docs
XP POWER IL1205S
XP POWER IL1205S

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Single Output
  • SIP Package
  • 1000 VDC Isolation
  • MTBF >1.2 MHrs
  • -40°C to +85°C Operation

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
10.8V
Input Voltage DC Max:
13.2V
Output Power Max:
2W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
400mA
Output Current - Output 2:
-
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
11.68mm
Height:
10.16mm
Depth:
7.5mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
XP IL Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.001814

Alternatives

Associated Products