Low

XP POWER  IV1212S  1 Watt SIP Dual Output DC/DC Converter, Input 12V, Output ± 12V/42mA

XP POWER IV1212S
XP POWER IV1212S
Technical Data Sheet (103.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER IV1212S
XP POWER IV1212S

Product Overview

  • Low cost
  • Industry standard pin-out
  • 3 kVdc isolation
  • -40°C to +85°C @ full load
  • UL94V-0 material

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
10.8V
Input Voltage DC Max:
13.2V
Output Power Max:
1W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
12V
Output Current - Output 1:
42mA
Output Current - Output 2:
42mA
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
6mm
Height:
9.5mm
Depth:
19.5mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
XP IV Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044030
Weight (kg):
.004279