Low

YAGEO (PHYCOMP)  CC0805KRX7R7BB473  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.047 µF, 16 V, ± 10%, X7R

YAGEO (PHYCOMP) CC0805KRX7R7BB473
Manufacturer Part No:
CC0805KRX7R7BB473
Order Code:
644146
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 100pF to 22µF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 6.3V to 50V
  • High temperature range of -55°C to 125°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068
  • Available in ±5%, ±10% and ±20% tolerance

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
47000pF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00055

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.047 µF, 16 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
3,130 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.015 500+ S$0.011 1000+ S$0.007 4000+ S$0.007

Buy

Similar Products