Low

YAGEO (PHYCOMP)  CC1206KRX7R8BB184  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.18 µF, 25 V, ± 10%, X7R

YAGEO (PHYCOMP) CC1206KRX7R8BB184
Technical Data Sheet (491.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
  • Ultra small ceramic capacitors with larger capacitance value
  • Capacitance value ranging from 100pF to 22µF
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • DC voltage rating of 6.3V to 50V
  • High temperature range of -55°C to 125°C
  • Nickel barrier end termination
  • Good reliability with qualification of IEC60068
  • Available in ±5%, ±10% and ±20% tolerance

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
0.18 µF
Capacitance Tolerance:
± 10%
Ceramic Capacitor Case:
1206 [3216 Metric]
Dielectric Characteristic:
X7R
MSL:
MSL 1 - Unlimited
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised
Voltage Rating:
25 V

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00055

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.18 µF, 25 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
833 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.146 250+ S$0.108 1000+ S$0.084 3000+ S$0.047

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Capacitance: 0.18µF
  • Automotive Qualification Standard: -
  • Capacitance Tolerance: ± 10%
  • Packaging: Cut Tape
  • Ceramic Capacitor Case: 1206 [3216 Metric]
  • Operating Temperature Min: -55°C
  • Product Range: -
  • Operating Temperature Max: 125°C
  • Voltage Rating: 25V
  • Dielectric Characteristic: X7R