You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10140-3000PE

D Sub Connector, Mini D (Ribbon Connector), Plug, MDR 101, 40 Contacts, Solder Cup

3M 10140-3000PE
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
10140-3000PE
Order Code:
1428331
Product Range
MDR 101
Also Known As:
GTIN UPC EN: 04547452420124
Technical Datasheet:
10140-3000PE   Datasheet
See all Technical Docs

Product Range Selector (MDR 101)

See all from this product range

Product Overview

The 10140-3000PE is a 40-way 0.050-inch shielded Solder Plug Connector with 0.5µm minimum gold wiping interface, gold-plated copper alloy contacts and solder terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of discrete wire 30 to 24AWG (24, 26, 28 and 30AWG) cable construction.
  • Solder cup termination requires no special tooling
  • UL94V-0 Flammability rating
  • 1A Current rating
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini D (Ribbon Connector)

:
Plug (View Associated Connectors)

:
MDR 101

:
40Contacts

:
Solder Cup

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EN: 04547452420124

2 In stock

2 UK stock available for 3-4 business days delivery

Available until stock is exhausted

S$16.61 ( S$17.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$16.61 (S$17.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$15.47 (S$16.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$13.16 (S$14.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$12.82 (S$13.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ S$11.69 (S$12.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$10.94 (S$11.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$10.03 (S$10.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --