You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3365/24-100SF

Ribbon Cable, Round Conductor Flat, Unscreened, 24 Core, 28 AWG, 100 ft, 30.5 m

3365/24-100SF - Ribbon Cable, Round Conductor Flat, Unscreened, 24 Core, 28 AWG, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3365/24-100SF
Order Code:
2064466
Product Range
3365 Series
Also Known As:
GTIN UPC EAN: 00054007611424
Technical Datasheet:
3365/24-100SF   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unscreened

:
24Core

:
28AWG

:
-

:
100ft

:
30.5m

:
Grey

:
30.48mm

:
7 x 36AWG

:
1.27mm

:
50V

:
Tinned Copper

:
PVC

:
Flat Ribbon Cable

:
3365 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 3365 series from 3M are round conductor flat cable. The ribbon cable has 28AWG wire size on 0.050inch spacing that permits mass termination to a broad line of IDC connectors. The stranded wire provides flexibility and extended product life.
  • CPR: Not Yet Qualified
  • Zippable for branching or discrete termination
  • Available in gray or black colour
  • Polyvinyl Chloride (PVC) insulation material
  • Tinned stranded copper conductor
  • Voltage rating of 300V
  • Operating temperature range -20°C to +105°C
  • 6 to 64 conductors based on ordering
  • First conductor is identified by a red marking on one edge of cable
  • UL recognised (Style 2651) in VW-1 flame retardant

Applications

Industrial, Power Management

Also Known As

GTIN UPC EAN: 00054007611424

No Longer Manufactured

S$111.28 ( S$119.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$111.28 (S$119.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$82.31 (S$88.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$70.17 (S$75.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$68.70 (S$73.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.