You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3403-0001

Card Edge Connector, Dual Side, 1.78 mm, 64 Contacts, Panel Mount, Straight, IDC / IDT

3M 3403-0001
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3403-0001
Order Code:
2396187
Product Range
3000
Also Known As:
GTIN UPC EAN: 00054007342915 80610132245
Technical Datasheet:
3403-0001   Datasheet
See all Technical Docs

Product Range Selector (3000)

See all from this product range

Product Overview

The 3403-0001 is a 64-way 2-row 0.100-inch Card Edge and Backplane Connector without mounting flange. This 3000 series connector comes with glass filled polyester (PBT) insulation, gold-plated copper alloy contacts and accommodates 28/26AWG solid and stranded wire. Reinforced card-edge resists mouth bowing for consistent contact performance. Bifurcated contacts provide reliable contact with PC boards.
  • Grey color
  • Metal cover clips provide superior cover retention
  • Keying plug 3439-2 provides polarization and/or keying
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹R at 500VDC Insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
1.78mm

:
64 Contacts

:
Panel Mount

:
Straight

:
IDC / IDT

:
Copper Alloy

:
30µ" Gold Plated Contacts

:
PBT (Polybutylene Terephthalate) Body

:
3000

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 00054007342915 80610132245

No Longer Stocked

S$22.80 ( S$24.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$22.80 (S$24.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$20.74 (S$22.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$20.21 (S$21.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$18.66 (S$19.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --