You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5433 12MM

Film Tape, Protective, Polyimide Film, Amber, 12 mm x 33 m , 5433 Series

3M 5433 12MM
3M 5433 12MM
3M 5433 12MM
3M 5433 12MM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
5433 12MM
Order Code:
1776418
Product Range
5433
Also Known As:
GE700035936
Technical Datasheet:
5433 12MM   Datasheet
See all Technical Docs

Product Range Selector (5433)

See all from this product range

Alternatives for 5433 12MM

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone Adhesive

:
Amber

:
2.7 mil (0.07 mm)

:
108.3ft

:
33m

:
0.47"

:
12mm

:
5433

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 5433 from 3M is a low static polyimide film tape. This is a translucent, polyimide film backed silicone adhesive tape with unique and extremely low electrostatic discharge properties. Conventional polyimide tapes can typically generate over 10,000 volts during use which can damage board mounted electronic components. 5433 tape overcomes this problem without any of the typical drawbacks of conventional "anti-static" or "static-free" tapes. This tape is used as mask for printed circuit boards during wave solder and also used for the purpose of release surface in fabrication of parts cured at elevated temperatures.
  • Tape colour is amber
  • Unique release liner
  • Flame retardant and chemical resistant
  • Protects surfaces, reduces replacement
  • Capability to product die cut parts

Applications

Industrial, Safety

Footnotes

To obtain best performance, use this product within 12 months from date of manufacturing.

Also Known As

GE700035936

No Longer Stocked

S$63.75 ( S$68.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$63.75 (S$68.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$62.48 (S$66.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$61.20 (S$65.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --