You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

969102-0000-DA

Jumper (Busbar), Shunt bar, 3M 969 Series Connectors, 2 Ways, 2.54 mm, 969

3M 969102-0000-DA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
969102-0000-DA
Order Code:
2579814
Product Range
969
Also Known As:
GTIN UPC EAN: 00051119940527 DE500057646
Technical Datasheet:
969102-0000-DA   Datasheet
See all Technical Docs

Product Range Selector (969)

See all from this product range

Alternatives for 969102-0000-DA

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The 969102-0000-DA is a 2-way 2.54mm Shunt Open-type Jumper with gold-plated copper alloy contacts. This 969 series jumper comes with PBT thermoplastic insulation and is ideal for use with pin headers.
  • Black color
  • UL94V-0 Flammability rating
  • 2A Current rating
  • >5 x 10⁸R at 500VDC Insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt bar

:
3M 969 Series Connectors

:
2Ways

:
2.54mm

:
969
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
Also Known As

GTIN UPC EAN: 00051119940527 DE500057646

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$0.122 ( S$0.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.122 (S$0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.101 (S$0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.084 (S$0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.074 (S$0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ S$0.067 (S$0.07)