You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N7G24-A0B2-RB-00-0HT

Memory Card Connector, CompactFast Card Type I and Type II, 24 Contacts, Copper Alloy

3M N7G24-A0B2-RB-00-0HT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
N7G24-A0B2-RB-00-0HT
Order Code:
2396417
Product Range
CFAST 7G24
Also Known As:
GTIN UPC EAN: 00051111960042
See all Technical Docs

Product Range Selector (CFAST 7G24)

See all from this product range

Product Overview

The CFAST 7G24 series 24-contacts beige Memory Socket Connector for CFast™ Card. The device contacts made of gold plated copper alloy with high temperature thermoplastic insulation. It has headers mate with both CFast™ Type I and Type II cards, integral side solder tab with card grounding feature and also prevent the card from flying out of header during ejection.
  • Extended guide rails enable accurate and easy card insertion
  • Single row surface mount solder tails facilitate auto placement and IR soldering
  • Optional 2mm board standoff enables board population
  • 1.5A Current rating per pin
  • UL 94V-0 Flammability rating
  • -40 to 85°C Temperature range

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CompactFast Card Type I and Type II

:
-

:
24Contacts

:
Copper Alloy

:
Gold Plated Contacts

:
CFAST 7G24
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
Also Known As

GTIN UPC EAN: 00051111960042

No Longer Stocked

S$11.88 ( S$12.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.88 (S$12.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$11.39 (S$12.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$10.40 (S$11.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ S$9.91 (S$10.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
80+ S$9.41 (S$10.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
230+ S$8.42 (S$9.01)