You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4DPI-32 - 

DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+

4DPI-32 - DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+
4DPI-32 - DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4DPI-32
Order Code:
2451210
Technical Datasheet:
4DPI-32   Datasheet
See all Technical Docs

Product Overview

The 4DPI-32 is a 3.2-inch Primary Display for the Raspberry Pi, which plugs directly on top and displays the primary output like what is normally sent to the HDMI or composite output. It features an integrated resistive touch panel, enabling the 4DPi-32 to function with the Raspberry Pi without the need for a mouse. Communication between the 4DPi-32 and the Raspberry Pi is interfaced with a high speed 48MHz SPI connection, which utilises an on-board processor for direct command interpretation and SPI communication compression and features a customised DMA enabled kernel. This combination allows this display to output 25FPS when displaying a typical image/video and can achieve higher depending if the image can be compressed. The 4DPi-32 is designed to work with the Raspbian operating system running on the Raspberry Pi, as that is the official Raspberry Pi operating system.
  • Compatible with Raspberry Pi A, B and B+
  • 320x240 QVGA resolution, RGB 65K true to life colours
  • TFT screen with integrated 4-wire resistive touch panel
  • Display full GUI output/primary output, just like a monitor connected to the Raspberry Pi
  • High speed 48MHz SPI connection to the Raspberry Pi, featuring SPI compression technology
  • Typical frame rate of 25FPS, higher if image can be compressed further by the kernel
  • Powered directly off the Raspberry Pi, no external power supply is required
  • ON/OFF or PWM controlled backlight, selectable by on board jumper
  • 48.60x64.80mm Display viewing area
  • 4x Corner plates with 2.6mm holes for mechanical mounting

Applications

Test & Measurement, Industrial

Product Information

:
Broadcom
:
ARM
:
ARM1176JZF-S
:
BCM2835
:
BCM2xxx
:
Raspberry Pi Model A, B & B+ Single Board Computers
:
Primary Display Module, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$90.77 ( S$97.12 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$90.77 (S$97.12)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.