You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ULCD-70DT-PI - 

DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+

ULCD-70DT-PI - DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+
ULCD-70DT-PI - DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULCD-70DT-PI
Order Code:
2451216
Technical Datasheet:
ULCD-70DT-PI   Datasheet
See all Technical Docs

Product Overview

The ULCD-70DT-PI is a Raspberry Pi Display Module Pack enables a Raspberry Pi user to quickly connect the 4D Serial Pi Adaptor to their Raspberry Pi, connect the 5 way cable between the Adaptor and the Display Module and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways, using the 4D Systems Workshop 4 IDE Software. By default the display module will come loaded with the Serial application. Please refer to the next section of this document for alternative configuration options. The uLCD-70DT has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles and text, to displaying images, playing sound and logging data to uSD card.

Applications

Embedded Design & Development

Contents

uLCD-70DT Display module, 4D Serial Pi adaptor and 5-way female to female cable.

Product Information


:
Broadcom

:
ARM

:
ARM1176JZF-S

:
BCM2835

:
BCM2xxx

:
Raspberry Pi Model A, B & B+ Single Board Computers

:
Display Module, Serial Pi Adapter, Jumper Cable, 5way Male-Male Adapter, Quick Start User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

1 In stock

1 available for next business day delivery

Available until stock is exhausted

S$227.10 ( S$243.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$227.10 (S$243.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.