You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1SVR730830R0300 - 

Voltage Monitoring Relay, CM-ESS.1 Series, SPDT, 4 A, DIN Rail, 250 VAC, Screw

1SVR730830R0300 - Voltage Monitoring Relay, CM-ESS.1 Series, SPDT, 4 A, DIN Rail, 250 VAC, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SVR730830R0300
Order Code:
2102329
Product Range
CM-ESS.1 Series
Also Known As:
GTIN UPC EAN: 4016779852159
Technical Datasheet:
1SVR730830R0300   Datasheet
See all Technical Docs

Product Information

:
CM-ESS.1 Series
:
SPDT
:
4A
:
DIN Rail
:
250VAC
:
Screw
:
-
:
240V
:
750mW
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CM-ESS.1 series Voltage Monitoring Relay suitable for 1-phase AC/DC voltages. It is an electronic voltage monitoring relay that provides reliable monitoring of voltages as well as detection of phase loss. It is available with two different terminal versions like proven screw connection technology (double-chamber cage connection terminals) and the completely tool-free Easy Connect Technology (push-in terminals).
  • Monitoring of DC and AC voltages
  • TRMS measuring principle
  • One device includes 4 measuring ranges
  • Over or undervoltage monitoring configurable
  • Hysteresis adjustable (3 to 30%)
  • 3 Supply voltage versions
  • Precise adjustment by front-face operating controls
  • Housing material for highest fire protection classification
  • UL94V-0 Flammability rating
  • Tool-free mounting on DIN rail as well as demounting
  • 1C/O (SPDT) contact
  • 3 LEDs for status indication

Applications

Industrial

Also Known As

GTIN UPC EAN: 4016779852159

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

S$257.12 ( S$275.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$257.12 (S$275.12)