You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2TLA010002R0000 - 

Safety Relay, JSBR4, 24 VDC, 3PST-NO, SPST-NC, JSBR4 Series, DIN Rail, 6 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
2TLA010002R0000
Order Code:
2097639
Product Range
JSBR4 Series
Also Known As:
GTIN UPC EAN: 7350024432565
Technical Datasheet:
2TLA010002R0000   Datasheet
See all Technical Docs

Product Information

:
24VDC
:
3PST-NO, SPST-NC
:
JSBR4 Series
:
DIN Rail
:
6A
:
Screw
:
250V
:
24V
:
Silver
:
IP20, IP40
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JSBR4 series Safety Universal Relay for 2-handed devices. It has two inputs, which both have to be closed to keep the safety output contacts closed. A short-circuit across the inputs will cause the output contacts to open. The inputs can however be subjected to a continuous short-circuit without damaging the safety relay. In order to make the safety outputs close the reset input must be closed and opened. In this way an unintentional reset is prevented in the case of short-circuit in the reset button cable or if the button gets jammed in the actuated position. The reset input can also be used for test/supervision to ensure that contactors or valves have returned to their initial OFF "stop" position before a new start can be allowed by the safety relay. When the relay is used as a two hand relay both buttons have to be pressed within 0.5 seconds of each other in order to close the outputs.
  • Twin supervised safety function
  • Supervised reset
  • Test input
  • LED indication of supply, inputs and outputs
  • Quick release connector blocks
  • 3NO/1NC relay outputs

Applications

Industrial

Also Known As

GTIN UPC EAN: 7350024432565

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

S$408.84 ( S$437.46 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$408.84 (S$437.46)