You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ACS55-01E-02A2-2

Driver, Component, ACS55 Series, Single Phase, 370 W, 6.9 A, 200 Vac to 240 Vac

ACS55-01E-02A2-2 - Driver, Component, ACS55 Series, Single Phase, 370 W, 6.9 A, 200 Vac to 240 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
ACS55-01E-02A2-2
Order Code:
1698778
Product Range
ACS55 Micro Drive
Technical Datasheet:
ACS55-01E-02A2-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
370W

:
Single Phase

:
6.9A

:
200VAC

:
240VAC

:
IP20

:
ACS55 Micro Drive

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ACS55-01E-02A2-2 is a Component Drive meets the requirements of OEMs, installation companies and panel builders. It reduced motor noise with high switching frequency. It features easy configuration via potentiometer and switches and fast programming of powered and unpowered drives with DriveConfig kit.
  • Compact and slim
  • Flexible installation alternatives
  • Integrated 1st environment EMC filter as standard

Applications

Thermal Management, Industrial

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$202.95 ( S$217.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$202.95 (S$217.16)