You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OC25G02KNBN00NB2
Keylock Switch, Off-On, DPST, OC25 Series, 2 Position, Screw, 25 A
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- OC25G02KNBN00NB2
- Order Code:
- 2831540
- Product Range
- OC25 Series
- Also Known As:
- 1SCA135008R1001, GTIN UPC EAN: 6417019637464
- Technical Datasheet:
- OC25G02KNBN00NB2 Datasheet
Product Range Selector (OC25 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Off-On
- :
- DPST
- :
- OC25 Series
- :
- 2 Position
- :
- Screw
- :
- 25A
- :
- 690V
- :
- -
- :
- 90°
Technical Docs (2)
Product Overview
- Rotary cam switch
- Versatility made simple
- New patent-pending contact design guarantees consistent opening times between moving and fixed contacts
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$57.77 (S$61.81) | ( ) |
Pricing is unavailable. Please contact customer services.