You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

821 - 

Multi-Wire Stripper, 24AWG to 16AWG, 0.4mm to 1.3mm, Capacity, 22AWG to 10AWG Range of Wire

821 - Multi-Wire Stripper, 24AWG to 16AWG, 0.4mm to 1.3mm, Capacity, 22AWG to 10AWG Range of Wire

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABECO ABECO
Manufacturer Part No:
821
Order Code:
2760473
Technical Datasheet:
821   Datasheet
See all Technical Docs

Product Information

:
24AWG to 16AWG
:
0.4mm to 1.3mm
:
22AWG to 10AWG Range of Wire
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 821 from Abeco is a multi-wire stripper/cutter. It has comfortable cushion grip handles. The stripper/cutter is compact and protected with a handle lock mechanism with use of a pouch. All cutting surfaces are precision formed, hardened, tempered and ground, assuring clean, accurate strips. It features automatic return spring for ease of use and speed, black oxide finish for extra corrosion protection.
  • Strips and cuts 26AWG to 16AWG (0.40mm to 1.3mm) wire sizes
  • Compact, accurate and ergonomic
  • Easy to read AWG/mm wire sizes embossed/pad printed on tool
  • Compact and lightweight narrow nose design
  • Serrated plier type nose for wire pulls and loops
  • Length is 6.25inch (159mm)
  • Weight is 3.8oz (107.7g)

Related Searches

13 In stock

13 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$20.52 ( S$21.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$20.52 (S$21.96)
  ( )
3+ S$19.49 (S$20.85)