You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CFS-2 - 

Fibre Optic Stripper, Yellow Handle, 1mm Jackets

CFS-2 - Fibre Optic Stripper, Yellow Handle, 1mm Jackets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABECO ABECO
Manufacturer Part No:
CFS-2
Order Code:
2760469

Product Information

:
1mm Dia Fibre Optic Jackets
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CFS-2 from Abeco is a fibre optic stripper was designed for stripping 250micron buffer coating to expose 125micron cladded fibre. It features a 140µm diameter hole and V-opening in blade allows removal of 250micron buffer coating from 125micron fibre and a second hole for stripping 2mm to 3mm fibre jackets. All stripping surfaces are manufactured to precise tolerances to assure clean, smooth strips.
  • Pre-set at the factory no adjustments needed
  • Will not scratch or nick glass fibre
  • Comfort-grip, ergonomic handles
  • Lock to hold tool closed when it is not in use
  • Length is 6.5in (165mm) and weight is 4.2oz (119g)

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 7/10/19

More stock available week commencing 4/11/19

S$43.40 ( S$46.44 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$43.40 (S$46.44)
  ( )
3+ S$41.22 (S$44.11)