You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MEGA STRIP - 

MEGASTRIP WIRESTRIPPER, 25SQ.MM

MEGA STRIP - MEGASTRIP WIRESTRIPPER, 25SQ.MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABECO ABECO
Manufacturer Part No:
MEGA STRIP
Order Code:
105958
Technical Datasheet:
MEGA STRIP   Datasheet
See all Technical Docs

Product Information

:
-
:
1mm² to 16mm²
:
Wires & Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MEGA STRIP is a self adjusting Wire Stripper capable of performing faultless stripping operations on electrical wires and cables with insulations of PVC, vinyl and polyethylene. from 1 to 16mm². The MegaStrip will also handle multi-core cables up to Ø10mm, it will remove the outer insulating jacket and with one simple twist of the gauge selector, be ready to strip the inner cores. The MegaStrip has primarily been designed to meet the heavy usage requirements of electrical installation engineers. The tool is of aluminium alloy construction combining the properties of both strength and lightness. The slim frontal jaw entry ensures easy access to wiring in confined spaces such as junction boxes, switch or fuse boxes and the toughened steel stripping jaw assembly ensures precision stripping of all PVC-coated round wires and cables normally encountered in field, domestic and factory wiring installations.

Applications

Maintenance & Repair

Alternatives for MEGA STRIP

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$77.11 (S$82.51)   ( ) 4+ S$71.31 (S$76.30)   ( ) 8+ S$68.44 (S$73.23)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$44.22 (S$47.32)   ( )

Restricted Item Add
     

Each

1+ S$143.25 (S$153.28)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

S$262.12 ( S$280.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$262.12 (S$280.47)