You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

480002010 - 

Grease Gun, Applicator, 31 mm x 144 mm, For 75 ml Straight Sided Cartridge

480002010 - Grease Gun, Applicator, 31 mm x 144 mm, For 75 ml Straight Sided Cartridge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
480002010
Order Code:
4625183
Technical Datasheet:
480002010   Datasheet
See all Technical Docs

Product Information

:
-
:
Applicator
:
31mm
:
144mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 480002010 is a 144mm Cartridge Gun suitable for ACC 75ml straight sided cartridges and have an internal diameter of 29mm. The hole at the end of the gun to accommodate the nozzle part of the cartridge is 21mm in diameter.

Applications

Maintenance & Repair

Related Searches

53 In stock

5 available for next business day delivery
48 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

S$17.08 ( S$18.28 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.08 (S$18.28)
  ( )
5+ S$16.26 (S$17.40)