You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M81969/1-02 - 

Insertion Tool, Extraction Tool, MIL-DTL-24308, AS81659 Series II Size 20 Pin and Socket Contacts

M81969/1-02 - Insertion Tool, Extraction Tool, MIL-DTL-24308, AS81659 Series II Size 20 Pin and Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AICONICS AICONICS
Manufacturer Part No:
M81969/1-02
Order Code:
1703957
Technical Datasheet:
M81969/1-02   Datasheet
See all Technical Docs

Product Information

:
MIL-DTL-24308, AS81659 Series II Size 20 Pin and Socket Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M81969/1-02 is an Insertion/Extraction Tool can be used to insert and extract contacts for the following connector series MIL-DTL-24308, AS81659 Series II.
  • Plastic with Metal Tips
  • QPL Approved
  • Installs and Removes Size 20 Pin/Socket Contacts
  • Red/White Colour Code

Applications

Maintenance & Repair

530 In stock

65 available for next business day delivery
465 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/8/19

S$21.26 ( S$22.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$21.26 (S$22.75)
  ( )
5+ S$20.14 (S$21.55)
  ( )
10+ S$18.46 (S$19.75)
  ( )
25+ S$17.90 (S$19.15)