You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DMM1604 - 

Bench Digital Multimeter, 1604 Series, 40000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMM1604
Order Code:
605499
Product Range
1604 Series
Technical Datasheet:
DMM1604   Datasheet
See all Technical Docs

Product Information

:
4.75
:
RS232
:
10A
:
750V
:
40Mohm
:
1604 Series
:
10A
:
1kV
:
3 Years
:
Current, Voltage, Frequency, Resistance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1604 is a low-cost auto/manual ranging bench-top DMM with a large and bright LED display. It offers 4¾ digit (40,000 count) scale length, true RMS ac measurements, a basic accuracy of 0.08% and a resolution of 10µV, 10mOhms and 0.1µA. The 1604 incorporates several "smart" functions such as Relative measurement and Minimum-Maximum storage. The T-Hold function enables readings to be held on the display automatically each time a new test point is probed.
  • 40,000 count, auto/manual ranging
  • Basic d.c. V accuracy 0.08%
  • Resolution 10µV, 10mohm, 0.1µA
  • Large bright LED display (14mm/0.56")
  • Current measurement up to 10 amps
  • True RMS as functions, wide ac bandwidth
  • Frequency measurement function
  • Relative, T-Hold and Min-Max functions
  • Isolated RS232 interface as standard
  • Safety EN6101-1, EMC 50081-1, EN50082-1

Applications

Industrial, Maintenance & Repair, Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/9/19

S$487.90 ( S$522.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$487.90 (S$522.05)