Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$167.180 (S$182.2262) |
| 50+ | S$152.000 (S$165.680) |
| 250+ | S$148.960 (S$162.3664) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$167.18 (S$182.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3048 VI001
Order Code1182480
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.127mm
Conductor Area CSA0.072mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- Conductor size of 28AWG and 7/36AWG strand size
- Voltage rating of 300V
- Available in 100ft, 1000ft lengths
- UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1 and CSA TR-64 FT1 certified
- Available in variety of jacket colours
- Insulation thickness of 0.016inch
- Operating temperature ranges is -55°C to +105°C(AWM 1569, CSA AWM)
Applications
Industrial, Power Management
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.127mm
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.072mm²
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6329
