You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SKHHCQA010 - 

Tactile Switch, SKHH Series, Top Actuated, Through Hole, Round Button, 353 gf, 50mA at 12VDC

SKHHCQA010 - Tactile Switch, SKHH Series, Top Actuated, Through Hole, Round Button, 353 gf, 50mA at 12VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SKHHCQA010
Order Code:
2056818
Product Range
SKHH Series
Technical Datasheet:
SKHHCQA010   Datasheet
See all Technical Docs

Product Information

:
SKHH Series
:
Top Actuated
:
Through Hole
:
Round Button
:
353gf
:
50mA at 12VDC
:
6mm x 6mm
:
-
:
Non Illuminated
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SKHHCQA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and orange stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.
  • Sharp feeling type
  • User-friendly 6 x 6mm type
  • Snap-in type allows the switch to be mounted directly onto the PC board

Applications

Audio, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Automotive

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$0.715 ( S$0.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.715 (S$0.77)
  ( )
25+ S$0.661 (S$0.71)
  ( )
50+ S$0.618 (S$0.66)
  ( )
100+ S$0.591 (S$0.63)
  ( )
500+ S$0.548 (S$0.59)
  ( )
1000+ S$0.534 (S$0.57)