You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SKHHCRA010 - 

Tactile Switch, SKHH Series, Top Actuated, Through Hole, Round Button, 510 gf, 50mA at 12VDC

SKHHCRA010 - Tactile Switch, SKHH Series, Top Actuated, Through Hole, Round Button, 510 gf, 50mA at 12VDC
SKHHCRA010 - Tactile Switch, SKHH Series, Top Actuated, Through Hole, Round Button, 510 gf, 50mA at 12VDC
SKHHCRA010 - Tactile Switch, SKHH Series, Top Actuated, Through Hole, Round Button, 510 gf, 50mA at 12VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SKHHCRA010
Order Code:
2056819
Product Range
SKHH Series
Technical Datasheet:
SKHHCRA010   Datasheet
See all Technical Docs

Product Information

:
SKHH Series
:
Top Actuated
:
Through Hole
:
Round Button
:
510gf
:
50mA at 12VDC
:
6mm x 6mm
:
-
:
Non Illuminated
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SKHHCRA010 is a TACT Switch™ 6 x 6mm square snap-in type Tactile Switch features top push vertical operating direction and yellow stem. The part of the output terminal can also be applied as jumper leads and makes circuit design easier.
  • Sharp feeling type
  • User-friendly 6 x 6mm type
  • Snap-in type allows the switch to be mounted directly onto the PC board

Applications

Audio, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Automotive

Associated Products

Compare Selected

Related Searches

1,068 In stock

1,068 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$0.792 ( S$0.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.792 (S$0.85)
  ( )
250+ S$0.691 (S$0.74)
  ( )
1000+ S$0.646 (S$0.69)
  ( )
5000+ S$0.62 (S$0.66)
  ( )
10000+ S$0.593 (S$0.63)