You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
292250-2 .
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 292250-2 .
- Order Code:
- 1282965
- Technical Datasheet:
- 292250-2 . Datasheet
Alternatives for 292250-2 .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Right Angle
- :
- -
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.636 (S$0.68) | ( ) |
10+ | S$0.597 (S$0.64) | ( ) |
100+ | S$0.419 (S$0.45) | ( ) |
500+ | S$0.359 (S$0.38) | ( ) |
1000+ | S$0.299 (S$0.32) | ( ) |
5000+ | S$0.257 (S$0.27) | ( ) |
Pricing is unavailable. Please contact customer services.