You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

318813-1 - 

Extraction Tool, Amp Size 8 Straight & Right Angle Coaxial Contacts

318813-1 - Extraction Tool, Amp Size 8 Straight & Right Angle Coaxial Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
318813-1
Order Code:
9629653
Technical Datasheet:
318813-1   Datasheet
See all Technical Docs

Product Information

:
Amp Size 8 Straight & Right Angle Coaxial Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Extraction tool consists of a spring-loaded metal tip with an integral plunger mounted to a plastic handle with an interlock lever. When the interlock lever is depressed, the plunger is held until the contact locking lances are depressed by the tip. After the lever is released, the plunger is released, permitting the contact to be pushed out the rear of the housing.

Applications

Maintenance & Repair

16 In stock

16 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

S$285.57 ( S$305.56 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$285.57 (S$305.56)
  ( )
5+ S$279.00 (S$298.53)
  ( )
10+ S$273.73 (S$292.89)
  ( )
15+ S$268.74 (S$287.55)
  ( )
25+ S$264.02 (S$282.50)