You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350968-2
CONTACT, PIN, 26-24AWG, CRIMP
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 350968-2
- Order Code:
- 1167115
- Technical Datasheet:
- 350968-2 Datasheet
Product Range Selector (MR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MR Series
- :
- Pin
- :
- Crimp
- :
- 24AWG
- :
- Gold Plated Contacts
- :
- Miniature Rectangular Connectors
- :
- 26AWG
- :
- Phosphor Bronze
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.03 (S$1.10) | ( ) |
10+ | S$0.97 (S$1.04) | ( ) |
25+ | S$0.874 (S$0.94) | ( ) |
50+ | S$0.777 (S$0.83) | ( ) |
100+ | S$0.744 (S$0.80) | ( ) |
250+ | S$0.68 (S$0.73) | ( ) |
Pricing is unavailable. Please contact customer services.