You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
62122-1
MALE DISCONNECT, 2.8MM, 22-18AWG
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 62122-1
- Order Code:
- 2841302
Product Range Selector (FASTON 110 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FASTON 110 Series
- :
- Male Quick Disconnect
- :
- 2.8mm x 0.51mm
- :
- 0.11" x 0.02"
- :
- 22AWG
- :
- 18AWG
- :
- -
- :
- 0.8mm²
- :
- Uninsulated
- :
- Brass
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.293 (S$0.31) | ( ) |
10+ | S$0.281 (S$0.30) | ( ) |
25+ | S$0.24 (S$0.26) | ( ) |
50+ | S$0.21 (S$0.22) | ( ) |
100+ | S$0.196 (S$0.21) | ( ) |
250+ | S$0.173 (S$0.19) | ( ) |
Pricing is unavailable. Please contact customer services.