You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V23086C2001A403 - 

Automotive Relay, 12 VDC, 30 A, DPDT, Through Hole, Solder, Double Micro Relay K Series

V23086C2001A403 - Automotive Relay, 12 VDC, 30 A, DPDT, Through Hole, Solder, Double Micro Relay K Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23086C2001A403
Order Code:
9659021
Product Range
Double Micro Relay K Series
Also Known As:
1413009-9
Technical Datasheet:
V23086C2001A403   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
30A
:
DPDT
:
Through Hole
:
Solder
:
Double Micro Relay K Series
:
12V
:
254ohm
:
Silver Tin Oxide
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Double Micro Relay K series from TE Connectivity are through hole automotive PCB relays. Typical applications include car alarm, door control, door lock, hazard warning signal, heated front/rear screen, immobilizer, lamps front/rear/fog light, interior lights, seat control, sun roof, turn signal, window lifter and wiper control.
  • DPDT contact configuration
  • Rated current is 30A/25A for NO/NC
  • Rated voltage is 10VDC/12VDC
  • Selectable DC coil voltage of 12VDC and 10VDC
  • Limiting continuous current is 30A
  • Low noise operation

Applications

Automotive, Industrial, Power Management, Automation & Process Control

Also Known As

1413009-9

Associated Products

Compare Selected

Related Searches

2,574 In stock

280 available for next business day delivery
2,059 available for 3 - 4 business days delivery
235 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1,980 will be available for delivery on 27/9/19
3,960 will be available for delivery on 9/2/20

S$5.26 ( S$5.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.26 (S$5.63)
  ( )
10+ S$5.06 (S$5.41)
  ( )
20+ S$4.94 (S$5.29)