Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCMM5S1001001A
Order Code4841041
Product RangeCMM5 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.880 (S$31.4792) |
| 10+ | S$24.540 (S$26.7486) |
| 25+ | S$23.010 (S$25.0809) |
| 100+ | S$21.810 (S$23.7729) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.88 (S$31.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoCMM5S1001001A
Order Code4841041
Product RangeCMM5 Series
Memory / Card TypeDDR5 SOCAMM
Insert & Eject Mechanism-
No. of Contacts694Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCMM5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
DDR5 SOCAMM
No. of Contacts
694Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
-
Contact Material
Copper Alloy
Product Range
CMM5 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
