You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8656351064LF.
D SUB CONTACT, SOCKET, 24AWG, CRIMP
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 8656351064LF.
- Order Code:
- 1835619
- Technical Datasheet:
- 8656351064LF. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D Sub Connectors
- :
- Socket
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 24AWG
- :
- 24AWG
- :
- Crimp
- :
- -
Technical Docs (2)
2,385 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.192 (S$0.21) | ( ) |
10+ | S$0.19 (S$0.20) | ( ) |
25+ | S$0.142 (S$0.15) | ( ) |
50+ | S$0.122 (S$0.13) | ( ) |
100+ | S$0.118 (S$0.13) | ( ) |
250+ | S$0.102 (S$0.11) | ( ) |
Pricing is unavailable. Please contact customer services.