You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

87606-310LF

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, FCI 87606 Series

AMPHENOL ICC 87606-310LF
AMPHENOL ICC 87606-310LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
87606-310LF
Order Code:
2751389
Product Range
FCI 87606 Series
Technical Datasheet:
87606-310LF   Datasheet
See all Technical Docs

Product Range Selector (FCI 87606 Series)

See all from this product range

Product Overview

The 87606 series DUBOX® Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
  • Dual beam contact design
  • Contact pre-stressed
  • Floating solder tails self centre on the circuit pads
  • 4 Wall contact design
  • Duplex plating
  • Locating feature available
  • High temperature performing raw material
  • High reliable electrical performances
  • Low insertion force required
  • Easy to assures the coplanarity
  • Maintaining the alignment for soldering and facilitates robotic placement
  • Compatible with infrared and vapour-phase reflow

Applications

Communications & Networking, Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
2Rows

:
20Contacts

:
Through Hole Mount

:
FCI 87606 Series

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available for back order

More stock available to supplier lead times which is approximately 15/3/21

Notify me when back in stock

View all alternatives / recommendations

S$3.89 ( S$4.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.89 (S$4.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.40 (S$3.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.02 (S$3.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$2.93 (S$3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.51 (S$2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$2.15 (S$2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange