You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90511-001LF

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount

AMPHENOL ICC 90511-001LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
90511-001LF
Order Code:
1097913
Product Range
FCI 90511 Series
Technical Datasheet:
90511-001LF   Datasheet
See all Technical Docs

Product Range Selector (FCI 90511 Series)

See all from this product range

Alternatives for 90511-001LF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The 90511 series 1-port 4-position Cat3 straight through mount RJ22 Modular Jack Connectors with snap pegs. The product features a simple, flexible and low profile design for LAN application, in particular, the network interface card. It supports the transmission of 16Mbps signals targeted to phone, modem and POS terminal machines. It is available in shielded and unshielded Cat 3 jacks.
  • Vertical with 4 positions modular systems
  • Selective loading and one piece design assures coplanarity of solder tails and hold down
  • Stackable side by side
  • High temperature raw material
  • Suitable for high-speed Gigabit Ethernet applications
  • 20 to 30mR Contact resistance (maximum)
  • 250 mating cycles durability

Applications

Computers & Computer Peripherals, Communications & Networking, Security, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Modular Jack

:
1 x 1 (Port)

:
4P4C

:
Cat3

:
-

:
Through Hole Mount

:
Vertical

:
Unshielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
FCI 90511 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

S$2.02 ( S$2.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.02 (S$2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.84 (S$1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.73 (S$1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$1.66 (S$1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.58 (S$1.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.42 (S$1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --