You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

88960-101LF.

Connector, FCI Metral 88960 Series, 8 Contacts, 2 mm, Header, Press Fit, 4 Rows

AMPHENOL ICC 88960-101LF.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
88960-101LF.
Order Code:
1098008
Product Range
FCI Metral 88960 Series
Technical Datasheet:
88960-101LF.   Datasheet
See all Technical Docs

Product Range Selector (FCI Metral 88960 Series)

See all from this product range

Product Overview

The Metral series Board Connector offers right angle and vertical for both header and receptacle series. The Metral® header and receptacle offers high contact density of 250 contacts per 100mm connector length and a contact pitch of 2mm. It is available in 4 and 5 row versions. The Metral® vertical receptacles can be used with vertical headers for mezzanine application.
  • Modular and scalable, available in 1, 2, 4 and 8 modules
  • Press-fit, solder-to-board and pin-in-paste terminations
  • Varying pin length enables first-mate, last-break capability
  • 4 and 5 row versions available
  • Different length contacts at any position for headers
  • Dual beam contact design for receptacles
  • Locating pegs option available
  • Stackable connector to Metral® high speed range
  • Flexible modular length without any loss of contact position
  • High signal density
  • Caters to different application requirement
  • Allows sequential connection of pins for design flexibility and offers protection
  • Caters to different connector sizes
  • Provides electrical reliability and withstands vibration
  • Enables accurate positioning of connector on PCB, holds connector in place
  • Allows flexibility of low and high speed signals

Applications

Communications & Networking, Industrial, Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FCI Metral 88960 Series

:
8Contacts

:
2mm

:
Header

:
Press Fit

:
4Rows

:
6mm

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

S$2.62 ( S$2.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.62 (S$2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$2.12 (S$2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.03 (S$2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.84 (S$1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.72 (S$1.84)