You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D38999/26WH55PA

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 55 Contacts, Crimp Pin, Threaded

D38999/26WH55PA - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 55 Contacts, Crimp Pin, Threaded
D38999/26WH55PA - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 55 Contacts, Crimp Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D38999/26WH55PA
Order Code:
1592224
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
D38999/26WH55PA   Datasheet
See all Technical Docs

Product Overview

The D38999/26WH55PA from Amphenol is MIL-DTL-38999 Series III straight plug with 55 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series III

:
Straight Plug

:
55Contacts

:
Crimp Pin

:
Threaded

:
23-55

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
A

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

108 In stock

Supplier Direct Ship

With you in 9 business days

Non-Cancellable / Non Returnable

S$177.51 ( S$189.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$177.51 (S$189.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$173.96 (S$186.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$170.41 (S$182.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$166.86 (S$178.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange