You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL INDUSTRIAL SLP P C 50 B S O 0
High Power Connector, Right Angle, 50mm², SurLok Plus, Plug, 1 kV, 200 A, Cable Mount
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- SLP P C 50 B S O 0
- Order Code:
- 2666994
- Product Range
- SurLok Plus
- Technical Datasheet:
- SLP P C 50 B S O 0 Datasheet
Product Range Selector (SurLok Plus)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SurLok Plus
- :
- Plug (View Associated Connectors)
- :
- 1kV
- :
- 200A
- :
- Cable Mount
- :
- Quick Connect
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$40.16 (S$43.37) | ( ) |
5+ | S$38.77 (S$41.87) | ( ) |
10+ | S$37.59 (S$40.60) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.