You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
082-6553
CONNECTOR, N, PLUG, 50 OHM, CABLE
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 082-6553
- Order Code:
- 2368197
- Technical Datasheet:
- 082-6553 Datasheet
Product Range Selector (N, 082 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Type
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- LMR-400
- :
- Brass
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- Cable Mount
- :
- N, 082 Series
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$52.94 (S$56.65) | ( ) |
10+ | S$47.80 (S$51.15) | ( ) |
25+ | S$45.80 (S$49.01) | ( ) |
50+ | S$42.94 (S$45.95) | ( ) |
100+ | S$41.51 (S$44.42) | ( ) |
250+ | S$39.22 (S$41.97) | ( ) |
Pricing is unavailable. Please contact customer services.