You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

31-223

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

31-223 - RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31-223
Order Code:
1463087
Technical Datasheet:
31-223   Datasheet
See all Technical Docs

Product Overview

The 31-223 is a RF Connector, BNC series, BNC straight twin Jack with silver-plated brass contacts and solder contact termination. Body made up of brass with nickel-plated finish and PA66 insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
  • Bulkhead-front mount
  • Standard polarity
  • 5000MR Minimum insulation resistance
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Straight Bulkhead Jack

:
Solder

:
50ohm

:
-

:
Beryllium Copper

:
Silver Plated Contacts

:
2GHz

:
Panel Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

35 In stock

35 available for 4 - 5 business days delivery

Available until stock is exhausted

S$34.43 ( S$36.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$34.43 (S$36.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$32.58 (S$34.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$31.09 (S$33.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$29.79 (S$31.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$27.91 (S$29.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$26.98 (S$28.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange