You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

191-2801-160.

Ribbon Cable, Spectra Zip® Planar, Unscreened, 60 Core, 28 AWG, 0.072 mm², 100 ft, 30.5 m

191-2801-160. - Ribbon Cable, Spectra Zip® Planar, Unscreened, 60 Core, 28 AWG, 0.072 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
191-2801-160.
Order Code:
1170230
Product Range
Spectra-Zip 191-2801 Series
Technical Datasheet:
191-2801-160.   Datasheet
See all Technical Docs

Alternatives for 191-2801-160.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Reel of 30

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unscreened

:
60Core

:
28AWG

:
0.072mm²

:
100ft

:
30.5m

:
Grey

:
76.2mm

:
7 x 36AWG

:
1.27mm

:
300V

:
Tinned Copper

:
PVC

:
Flat Ribbon Cable

:
Spectra-Zip 191-2801 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 191-2801-160 is a 60-core unshielded Spectra-Zip® Planar Cable with tinned copper conductor and a flame-retardant grey PVC insulator. It offers a balanced combination of economy, reliable performance, weight and space savings, controlled electrical characteristics and termination for general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks. The insulation is extruded around the conductors so that the cable has a double contour to allow for mounting IDC connectors on either surface of the cable. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.
  • CPR: Not Yet Qualified
  • Precise spacing for controlled electrical characteristics
  • Double contour allows termination from either side of cable
  • Easy conductor separation for circuit routing
  • 105R Impedance
  • 14pf/ft at 1MHz Nominal capacitance
  • 1.5ns/ft Nominal propagation delay

Applications

Computers & Computer Peripherals

No Longer Manufactured

S$135.31 ( S$144.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$135.31 (S$144.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$127.20 (S$136.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$108.25 (S$115.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange