You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMS TSL2560T

Light to Digital Converter, SMBus, 2.7 V to 3.6 V, TBM-6

AMS TSL2560T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMS AMS
Manufacturer Part No:
TSL2560T
Order Code:
1226887
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSL2560T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The TSL2560T is a light-to-digital Converter that transforms light intensity to a digital signal output capable of direct SMBus interface. This converter combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode on a single CMOS integrated circuit capable of providing a near-photopic response over an effective 20-bit dynamic range. Two integrating ADCs convert the photodiode currents to a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance in lux is derived using an empirical formula to approximate the human eye response. This device permits an SMB-alert style interrupt that remains asserted until the firmware clears it.
  • Approximates human eye response
  • Programmable interrupt function with user-defined upper and lower threshold settings
  • Programmable analogue gain and integration time supporting 1000000-to-1 dynamic range
  • Automatically rejects 50/60Hz lighting ripple
  • Low active power (0.75mW typical) with power down mode
  • Reduces micro-processor interrupt overhead
  • Digital interface is less susceptible to noise
  • Reduces board space requirements while simplifying designs

Applications

Sensing & Instrumentation, Lighting, Signal Processing, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Light-to-Digital Converter

:
2.7V

:
3.6V

:
TMB

:
6Pins

:
-30°C

:
70°C

:
Multicomp Pro RJ45 Adapter

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$3.51 ( S$3.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.51 (S$3.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.13 (S$3.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$2.92 (S$3.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.74 (S$2.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$2.60 (S$2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.39 (S$2.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$2.15 (S$2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$2.15 (S$2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --