You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AD650JNZ

Voltage to Frequency Converter, 1 MHz, 0Hz to 1MHz, 0.02 %, ± 9V to ± 18V, DIP, 14 Pins

ANALOG DEVICES AD650JNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD650JNZ
Order Code:
9605436
Product Range
AD650 Series
Technical Datasheet:
AD650JNZ   Datasheet
See all Technical Docs

Product Range Selector (AD650 Series)

See all from this product range

Product Overview

The AD650JNZ is a Voltage-to-Frequency Converter provides a combination of high frequency operation and low nonlinearity previously unavailable in monolithic form. The inherent monotonicity of the V/F transfer function makes the AD650 useful as a high-resolution analog-to-digital converter. A flexible input configuration allows a wide variety of input voltage and current formats to be used and an open-collector output with separate digital ground allows simple interfacing to either standard logic families or opto-couplers. The linearity error of the AD650 is typically 20ppm (0.002% of full scale) and 50ppm (0.005%) maximum at 10kHz full scale. This corresponds to approximately 14-bit linearity in an analog-to-digital converter circuit. Higher full-scale frequencies or longer count intervals can be used for higher resolution conversions. The AD650 has useful dynamic range of six decades allowing extremely high resolution measurements.
  • V/F conversion to 1MHz
  • Reliable monolithic construction
  • Input offset trimmable to zero
  • CMOS or TTL compatible
  • Unipolar, bipolar or differential V/F
  • Available in surface mount

Applications

Communications & Networking, Consumer Electronics, Automotive, Medical, Test & Measurement, Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1MHz

:
0Hz to 1MHz

:
0.02%

:
± 9V to ± 18V

:
DIP

:
14Pins

:
AD650 Series

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Best Seller

7 In stock

7 available for 3 - 4 business days delivery

Available until stock is exhausted

S$47.09 ( S$50.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$47.09 (S$50.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$46.18 (S$49.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$43.41 (S$46.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$41.47 (S$44.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$39.03 (S$41.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$35.37 (S$37.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$33.64 (S$35.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$31.93 (S$34.17)