You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADUCM360QSPZ

Evaluation Module, ADuCM360/ADuCM361 Precision Analog MCU's, 24-Bit Data Acquisition System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUCM360QSPZ
Order Code:
2378630
Product Range
ADUCM360 Series
See all Technical Docs

Product Information


:
Analog Devices

:
32bit

:
ADuCM3xx

:
ARM

:
Cortex-M3

:
ADuCM360, ADuCM361

:
ADuCM360 Mini Board, Analog Devices J-Link OB Emulator, Software DVD, USB Cable

:
ADUCM360 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADUCM360QSPZ is a QuickStart Plus development kit platform. This development kit is based on ADuCM360/ADuCM361 data acquisition systems. The ADuCM360/ADuCM361 are low power fully integrated, 24bit data acquisition system incorporating dual, high performance multi channel sigma delta (Σ-Δ) ADCs, ARM Cortex-M3 MCU and Flash/EE memory on a single chip. The ADuCM360 is designed for direct interfacing to external precision sensors. The ADuCM361 contains all the features of the ADuCM360 except for the ADC0 pin, which was removed. The hardware is designed for simplicity, flexibility and ease of use. This facilitates performance evaluation of the device with the minimum external components. The supplied ADI J-link OB emulator connects to the miniboard, providing supply, UART communication and debug capability. The QuickStart Plus kit for the ADuCM360/361 features true non intrusive serial wire emulation and an assembly and C source debugging environment.
  • 128KB flash/EE memory, 8KB SRAM
  • In circuit debug/download via serial wire and UART
  • UART, I2C and two SPI serial I/O
  • 16bit PWM controller
  • 19 pin multi function GPIO port
  • Multiple functional safety features for improved diagnostics
  • Flexible input mux for input channel selection
  • Serial wire download and debug
  • Internal watch crystal for wake up timer
  • Overall system current consumption of 1.0mA with core operating at 500KHz

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Medical, System Monitoring, Communications & Networking

Contents

Evaluation board, USB cable, ADI J-Link OB emulator, Keil MDKARM evaluation version integrated software development tool, IAR EWARM evaluation version integrated software development tool, CM3WSD serial downloader, Example code, Function libraries, Get started user guide, Datasheets, Application notes.

Footnotes

The J-Link Lite and interface boards previously included in this development system are being replaced by a new ADI J-Link OB emulator with similar functionalities.

Associated Products

Compare Selected

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$178.99 ( S$191.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$178.99 (S$191.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.