
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.340 (S$10.1806) |
| 10+ | S$7.190 (S$7.8371) |
| 25+ | S$6.650 (S$7.2485) |
| 100+ | S$6.060 (S$6.6054) |
| 300+ | S$5.720 (S$6.2348) |
| 500+ | S$5.600 (S$6.104) |
Product Information
Product Overview
The MAX13412EESA+ is a RS485 transceiver with integrated low dropout regulator and AutoDirection control in 8 pin NSOIC package. This half-duplex RS485/RS422 compatible transceiver has an internal low dropout regulator (LDO), one driver and one receiver. The internal LDO allows the part to operate from an unregulated power supply of up to 28V. Internal LDO generates a 5V ±10% power supply that is used to power its internal circuitry. This device has a 5V output VREG that allows the user to power additional external circuitry with up to 20mA to further reduce external components and the AutoDirection reduces the number of optical isolators needed in isolated applications. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error-free transmission up to 500kbps. It is used in isolated RS485 interfaces, telecomm equipment and utility meters.
- Supply voltage range is 6V to 28V
- Operating temperature range from -40°C to 85°C
- +5V output supplies up to 20mA to external circuitry
- Extended ESD protection, ±15kV human body model
- 1/8-unit load allowing Up to 256 transceivers on the bus
- Features fail-safe function
- Full speed versions
- Maximum driver propagation delay is 1000ns at CL = 50pF
- Maximum receiver propagation delay is 200ns at CL = 15pF
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
28V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
6V
NSOIC
256
Open, Short
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
