You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX16903RAUE50/V+

DC/DC Controller, Buck, Synchronous Buck, 3.5 V to 28 V, 1 Output, 2.1 MHz, TSSOP-16

ANALOG DEVICES MAX16903RAUE50/V+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX16903RAUE50/V+
Order Code:
2516623
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX16903RAUE50/V+ is a high voltage, current mode mini buck converter in 16 pin TSSOP package. This small, synchronous converter integrates high and low side FETs. The device is designed to deliver 1A output current with input voltages from 3.5V to 28V while using only 25µA quiescent current at no load. Voltage quality can be monitored by observing the PGOOD signal. The MAX16903 can operate in dropout by running at 97% duty cycle and operates at 2.1MHz frequency which allows for small external components and reduced output ripple. The device does not provide AM band interference. SYNC input programmability enables three frequency modes for optimized performance such as forced fixed frequency operation, skip mode (ultra low quiescent current of 25µA) and synchronization to an external clock. It is used in high voltage input power DC to DC applications.
  • Automotive AEC-Q100 grade 1 qualified
  • Automotive temperature range from -40°C to 125°C
  • Output voltage of 5V
  • 3.5V to 28V input voltage range allows operation in cold crank conditions
  • Tolerates input voltage transients to 42V
  • Enable pin compatible from 3.3V logic level to 42V
  • Increased efficiency, reduced BOM cost and board space
  • High switching frequency allows use of small, low cost external components
  • Low quiescent current helps designers to meet stringent OEM current requirements
  • Reduced EMI emissions at switching frequency and external frequency synchronization

Applications

Power Management, Automotive, Industrial, Aerospace, Defence, Military

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.5V

:
28V

:
1 Output

:
97%

:
TSSOP

:
16Pins

:
2.1MHz

:
Buck, Synchronous Buck

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 29/1/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$14.15 ( S$15.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 96+
  • 192+
  • 288+
  • 576+
  • 1056+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$14.15 (S$15.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$12.78 (S$13.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
96+ S$10.22 (S$11.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
192+ S$9.81 (S$10.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
288+ S$9.39 (S$10.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
576+ S$8.32 (S$8.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1056+ S$8.09 (S$8.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --