You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5013223 - 

Battery, Zinc Air, Pack of 6, 1.4 V, PR70, Zinc Air, 100 mAh, Pressure Contact, 5.85 mm

5013223 - Battery, Zinc Air, Pack of 6, 1.4 V, PR70, Zinc Air, 100 mAh, Pressure Contact, 5.85 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5013223
Order Code:
1662688
Technical Datasheet:
5013223   Datasheet
See all Technical Docs

Product Information

:
1.4V
:
PR70
:
Zinc Air
:
100mAh
:
Pressure Contact
:
5.85mm
:
3.6mm
:
-
:
-
:
0.31g
:
PR70
:
7005ZD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5013223 is a silver high-performance non-rechargeable Hearing Aid Battery with zinc-air cell technology. The hearing aid with modern zinc-air-technology (1.45V) is the optimal energy source for all analogue and digital hearing aids. It is also ideal for the latest generation of digital devices. It offers a reliable performance and a long durability with a very good price-performance-ratio.
  • Long duration and high capacity
  • Long durability with LGA-test-certificate
  • High-quality and mercury-free

Applications

Power Management, Consumer Electronics

Contents

6x Hearing aid batteries (type 10).

Alternatives for 5013223

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Pack of 6

1+ S$6.42 (S$6.87)   ( ) 10+ S$6.13 (S$6.56)   ( ) 20+ S$5.62 (S$6.01)   ( ) 100+ S$5.29 (S$5.66)   ( ) More Pricing...

Restricted Item Add

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$6.20 ( S$6.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.20 (S$6.63)
  ( )
5+ S$5.92 (S$6.33)
  ( )
10+ S$5.43 (S$5.81)
  ( )
25+ S$5.11 (S$5.47)
  ( )
50+ S$4.92 (S$5.26)