You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5013233 - 

Battery, Zinc Air, Pack of 6, 1.45 V, PR41, Zinc Air, 180 mAh, Pressure Contact, 7.9 mm

5013233 - Battery, Zinc Air, Pack of 6, 1.45 V, PR41, Zinc Air, 180 mAh, Pressure Contact, 7.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5013233
Order Code:
1662689
Technical Datasheet:
5013233   Datasheet
See all Technical Docs

Product Information

:
1.45V
:
PR41
:
Zinc Air
:
180mAh
:
Pressure Contact
:
7.9mm
:
3.6mm
:
-
:
-
:
0.5g
:
PR41
:
7002ZD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5013233 is a silver high-performance non-rechargeable Hearing Aid Battery with zinc-air cell technology. The hearing aid with modern zinc-air-technology (1.45V) is the optimal energy source for all analogue and digital hearing aids. It is also ideal for the latest generation of digital devices. It offers a reliable performance and a long durability with a very good price-performance-ratio.
  • Long duration and high capacity
  • Long durability with LGA-test-certificate
  • High-quality and mercury-free

Applications

Power Management, Consumer Electronics

Contents

6x Hearing aid batteries (type 312).

Related Searches

13 In stock

13 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 28/9/19

More stock available week commencing 30/9/19

S$6.20 ( S$6.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.20 (S$6.63)
  ( )
5+ S$5.92 (S$6.33)
  ( )
10+ S$5.43 (S$5.81)
  ( )
25+ S$5.11 (S$5.47)
  ( )
50+ S$4.92 (S$5.26)