You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5013253 - 

Battery, Zinc Air, Pack of 6, 1.45 V, PR44, Zinc Air, 620 mAh, Pressure Contact, 11.6 mm

5013253 - Battery, Zinc Air, Pack of 6, 1.45 V, PR44, Zinc Air, 620 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5013253
Order Code:
1662691
Technical Datasheet:
5013253   Datasheet
See all Technical Docs

Product Information

:
1.45V
:
PR44
:
Zinc Air
:
620mAh
:
Pressure Contact
:
11.6mm
:
5.4mm
:
-
:
-
:
1.79g
:
PR44
:
7003ZD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5013253 is a silver high-performance non-rechargeable Hearing Aid Battery with zinc-air cell technology. The hearing aid with modern zinc-air-technology (1.45V) is the optimal energy source for all analogue and digital hearing aids. It is also ideal for the latest generation of digital devices. It offers a reliable performance and a long durability with a very good price-performance-ratio.
  • Long duration and high capacity
  • Long durability with LGA-test-certificate
  • High-quality and mercury-free

Applications

Power Management, Consumer Electronics

Contents

6x Hearing aid batteries (type 675).

Alternatives for 5013253

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Pack of 6

1+ S$9.08 (S$9.72)   ( ) 10+ S$8.90 (S$9.52)   ( ) 25+ S$8.73 (S$9.34)   ( ) 150+ S$8.53 (S$9.13)   ( ) 250+ S$8.35 (S$8.93)   ( ) More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

20 will be available for delivery on 25/8/19

More stock available week commencing 30/9/19

S$6.20 ( S$6.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.20 (S$6.63)
  ( )
5+ S$5.92 (S$6.33)
  ( )
10+ S$5.43 (S$5.81)
  ( )
25+ S$5.11 (S$5.47)
  ( )
50+ S$4.92 (S$5.26)