You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5015293 - 

Battery, Button Cell, Single Cell, 1.5 V, LR43, Alkaline, 95 mAh, Pressure Contact, 11.6 mm

5015293 - Battery, Button Cell, Single Cell, 1.5 V, LR43, Alkaline, 95 mAh, Pressure Contact, 11.6 mm
5015293 - Battery, Button Cell, Single Cell, 1.5 V, LR43, Alkaline, 95 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5015293
Order Code:
1662684
Technical Datasheet:
5015293   Datasheet
See all Technical Docs

Product Information

:
1.5V
:
LR43
:
Alkaline
:
95mAh
:
Pressure Contact
:
11.6mm
:
4.2mm
:
-
:
-
:
1.5g
:
LR43
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5015293 is a LR43 1.5V/95mAh Non-rechargeable Battery features an alkaline technology with single cell, pressure contact terminals, zinc-manganese dioxide (potassium hydroxide electrolyte) chemical system. Short circuit at 20°C, (no explosion shall be) short circuit period 24 hour. Nominal capacity continuous discharge at 20°C under 6.8kR load, end-point voltage 1.2V.
  • Silver colour
  • High quality
  • Long life
  • 12-month 90% Shell life

Applications

Portable Devices

Associated Products

Compare Selected

Related Searches

168 In stock

168 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$1.32 ( S$1.41 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.32 (S$1.41)
  ( )
5+ S$1.24 (S$1.33)
  ( )
10+ S$1.12 (S$1.20)
  ( )
25+ S$1.04 (S$1.11)
  ( )
50+ S$0.966 (S$1.03)