You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5015313 - 

Battery, Button Cell, Single Cell, 1.5 V, LR54, Alkaline, 65 mAh, Pressure Contact, 11.6 mm

5015313 - Battery, Button Cell, Single Cell, 1.5 V, LR54, Alkaline, 65 mAh, Pressure Contact, 11.6 mm
5015313 - Battery, Button Cell, Single Cell, 1.5 V, LR54, Alkaline, 65 mAh, Pressure Contact, 11.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5015313
Order Code:
1662687
Technical Datasheet:
5015313   Datasheet
See all Technical Docs

Product Information

:
1.5V
:
LR54
:
Alkaline
:
65mAh
:
Pressure Contact
:
11.6mm
:
3.05mm
:
-
:
-
:
1.1g
:
LR54
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5015313 is a LR54 1.5V/65mAh button-cell Non-rechargeable Battery, alkaline technology with single cell, pressure contact terminal, zinc-manganese dioxide (potassium hydroxide electrolyte) chemical system, no explosion at 20°C, short-circuit period 24h is the safety characteristic, shell life - Under proper storage conditions 90% of the capacity will be maintained after 12 months storage.
  • Silver colour
  • 1-piece Blister card
  • Long life

Applications

Portable Devices

Associated Products

Compare Selected

Related Searches

320 In stock

320 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

90 will be available for delivery on 9/11/19
50 will be available for delivery on 23/11/19

More stock available week commencing 9/12/19

S$1.20 ( S$1.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.20 (S$1.28)
  ( )
5+ S$1.05 (S$1.12)
  ( )
10+ S$0.952 (S$1.02)
  ( )
25+ S$0.853 (S$0.91)
  ( )
50+ S$0.731 (S$0.78)